EEV-FK1V681Q in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1V681Q

EEV-FK Series 35 V 680 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEV-FK1V681Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Features & Applications
The EEV-FK1V681Q is a Polar low impedance aluminum electrolytic capacitor with rated voltage of 35 V. Operating temperature ranging between –55 °C to +105 °C 

Features:

  • Endurance: 2000 h to 5000 h at 105 °C
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Vibration-proof product is available upon request. (φ8 mm and larger)
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$121.00
USD
Quantity
Unit Price
200
$0.605
400
$0.595
600
$0.59
800
$0.585
1,000+
$0.575