BXRC-30E10K0-D-73-SE in Tray by Bridgelux | Chip On Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-D-73-SE

VERO SE 29 Series 3000K 80 CRI min 12565 lm 37.6 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-30E10K0-D-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 12565lm
Efficacy-Typ: 159lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 37.6V
Power Consumption: 79W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,531.00
USD
Quantity
Unit Price
50+
$25.31
Product Variant Information section