Manufacturer Part #
USB4720-03-A
USB-C USB 2.0 24 (16+8 Dummy) Position Right Angle Receptacle Connector
Product Specification Section
GCT USB4720-03-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4720-03-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
No of Positions: | 24 |
Current Rating: | 6.25A |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 20000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,300+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Mounting Method:
Surface Mount