Manufacturer Part #
USB4515-GF-A
6 Position Mid Mount USB Type C Receptacle
| |||||||||||
| |||||||||||
Mfr. Name: | GCT | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1400 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
GCT USB4515-GF-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4515-GF-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Gender: | Receptacle, Female Sockets |
No of Positions: | 6 |
Current Rating: | 3A |
Voltage Rating: | 20V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,400
$0.33
2,800
$0.325
4,200
$0.32
5,600
$0.32
7,000+
$0.31
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,400+ / Web Price: $0.33 / Stock: 0 Qty: 1,400+$0.33 Stock: 0
- Reel Qty: 1,400+ / Web Price: $0.33 / Stock: 0 Qty: 1,400+$0.33 Stock: 0
- Reel Qty: 1,400+ / Web Price: $0.33 / Stock: 0 Qty: 1,400+$0.33 Stock: 0
- Reel Qty: 1,400+ / Web Price: $0.33 / Stock: 0 Qty: 1,400+$0.33 Stock: 0
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount