text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4135-GF-A

USB4135 Series 20 V 3 A Type C 50 mOhm Horizontal SMT Receptacle USB Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
GCT USB4135-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24 (6+18 Dummy)
Current Rating: 4.25A
Voltage Rating: 20V
Color: Silver
Insulation Resistance: 100Ω
Operating Temp Range: -30°C to +85°C
Mating Cycles: 20000
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
1,200
$0.36
2,400
$0.355
4,800
$0.35
6,000+
$0.345
Product Variant Information section