text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBD111M0

USB Connectors USB B RIGHT ANGLE M3 RUGGED

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBD111M0 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: White
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$328.50
USD
Quantity
Unit Price
50
$6.57
100
$6.53
150
$6.51
200
$6.50
250+
$6.45
Product Variant Information section