text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB443T33HR

10 Position 30 V USB 3.1 Micro B Surface Mount Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions GSB443T33HR - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 3.1
Gender: Female
No of Positions: 10
Current Rating: 1.8A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 5000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10200
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,253.00
USD
Quantity
Unit Price
850
$0.535
1,700
$0.525
2,550
$0.52
3,400+
$0.515
Product Variant Information section