CU3924SAZBNR007-NH in Reel by Cvilux | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CU3924SAZBNR007-NH

CU39 Series 24 Position USB 2.0 Type C Surface Mount Receptacle Connectors

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Cvilux CU3924SAZBNR007-NH - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Unit Price
800
$1.12
1,600+
$1.10
Product Variant Information section