
Manufacturer Part #
CU01SAV0S00
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Product Specification Section
Cvilux CU01SAV0S00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CU01SAV0S00 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Receptacle, Female Sockets |
No of Positions: | 1 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +60°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
120
$0.205
480
$0.198
1,800
$0.193
3,000
$0.191
6,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole