text.skipToContent text.skipToNavigation

Manufacturer Part #

292303-1

4 Position Single Port Socket Right Angle Type A Through Hole USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2317
Product Specification Section
TE Connectivity 292303-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.  Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series A Receptacle Assemblies are designed for a broad market.  This series consists of Standard A receptacles and plugs, as well as locking versions of the Standard A receptacles and latching versions of the Standard A plugs.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

292303-1 is a Universal USB Series A right angle single port 4 positions Receptacle with through-hole termination.

The 292303-1 Series A female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Global Stock:
98,403
USA:
98,403
On Order:
0
Factory Stock:Factory Stock:
1,920
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
50
$0.565
200
$0.545
500
$0.535
2,000+
$0.51