Manufacturer Part #
12401598E4#2A
USB 3.1 Gen 2, Input Output Connectors, USB type C, Receptacle
Product Specification Section
Amphenol Communications Solutions 12401598E4#2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 12401598E4#2A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.1 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Color: | Black |
Insulation Resistance: | 100MΩ |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
509
USA:
509
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.53
10
$1.43
40
$1.37
150
$1.31
500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount