text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK905310R0000

10 Position 5.2 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TE Connectivity 1SNK905310R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
Termination: Push-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,350
USA:
750
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$70.50
USD
Quantity
Web Price
30
$2.35
90
$2.28
150
$2.25
450
$2.19
750+
$2.14
Product Variant Information section