CPG4 in Bag by Altech Corporation | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CPG4

CP Series 2 Position 24-10 AWG 6 mm Push-In SMT Ground DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPG4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Push-In
Style: Grounding
Pitch: 6mm
Color: Yellow Green
Current Rating: 35A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,796
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$394.00
USD
Quantity
Unit Price
100
$3.94
200
$3.90
300
$3.88
400
$3.86
500+
$3.81
Product Variant Information section