Manufacturer Part #
773-102/VE00-2500
2 Position 12-16 AWG Yellow Push Wire Connector for Junction Box
Product Specification Section
WAGO 773-102/VE00-2500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 773-102/VE00-2500 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
Wire Gauge: | AWG 12-16 |
Termination: | Push-Wire |
Features & Applications
The 773-102/VE00-2500 is a 2 Position Wallnut Pushwire Terminal block- Lighting connector.
WALL-NUTS™ are the first push-in connectors that connect both stranded and solid copper wires. Now you can use the speed and dependability of push-wire technology in every application.
Features:
- 12-16 AWG Stranded Copper
Pricing Section
Global Stock:
114,432
USA:
114,432
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.135
300
$0.131
1,000
$0.126
3,000
$0.122
10,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag