31107105 in Bag by METZ CONNECT | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31107105

311071x Series 5 Position 5 mm Pitch Screw Type Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31107105 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 12-28
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Contact Plating: Nickel
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
250
$1.62
500
$1.61
750
$1.60
1,250+
$1.58
Product Variant Information section