
Manufacturer Part #
31107103
311071 Series 3 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block
Product Specification Section
METZ CONNECT 31107103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31107103 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
Wire Gauge: | AWG 28-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Gender: | Male |
Color: | Black |
Current Rating: | 10A |
Voltage Rating: | 400V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.98
1,000
$0.965
1,500
$0.955
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount