Manufacturer Part #
284506-2
2 Position 3.5 mm 30-14 AWG 300 V 11A Right Angle Terminal Block Plug Connector
Product Specification Section
TE Connectivity 284506-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 284506-2 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
Wire Gauge: | AWG 30-14 |
Style: | Plug |
Pricing Section
Global Stock:
2,230
USA:
2,230
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.67
40
$0.655
150
$0.635
400
$0.62
1,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
300 per Box