text.skipToContent text.skipToNavigation

Manufacturer Part #

280-687

3-conductor 12 AWG Green-Yellow Ground Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
WAGO 280-687 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 3
Wire Gauge: AWG 12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
63
USA:
63
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.76
USD
Quantity
Unit Price
1
$6.76
5
$6.67
25
$6.59
50
$6.55
150+
$6.44
Product Variant Information section