2001-1403 in Bag by WAGO | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2001-1403

4 Position Feed Through Red 14-22 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2001-1403 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Termination: Push-In
Contact Material: Copper
Rated Voltage: 800V
Current Rating: 17.5A
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.08
USD
Quantity
Unit Price
1
$2.08
25
$2.03
75
$2.00
200
$1.98
500+
$1.93
Product Variant Information section