text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0100S08AGY

8 Socket Male Housing Grey Rectangular Connector with A Keying

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Date Code:
Product Specification Section
Bulgin PX0100S08AGY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Gender: Male
Type: Housing
Style/Orientation: Socket
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Web Price
1
$2.21
30
$2.15
100
$2.08
200
$2.05
500+
$1.95