text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM06-6S

DTM Series 6 Position Triple Row Female Socket Free Hanging Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TE Connectivity DTM06-6S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Gender: Female
Type: Housing
Pitch: 4 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Polyamide
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
60,321
USA:
30,194
Germany (Online Only):
30,127
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
30
$1.17
100
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section