text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM06-12SA

DTM Series 12 Position Dual Row Female Socket Free Hanging Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity DTM06-12SA - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Gender: Female
Type: Housing
Pitch: 4 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Polyamide
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32,540
USA:
29,978
Germany (Online Only):
2,562
16,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Unit Price
1
$1.61
30
$1.59
100
$1.57
250
$1.55
750+
$1.51
Product Variant Information section