DT04-4P-CE02 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-4P-CE02

DEUTSCH DT Series 4 Position Dual Row Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity DT04-4P-CE02 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.5 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Nylon
Gender: Male
Type: Housing
Color: Black
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Read More...
Pricing Section
Global Stock:
3,325
USA:
3,325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Unit Price
1
$0.955
30
$0.935
125
$0.905
300
$0.885
1,250+
$0.84
Product Variant Information section