text.skipToContent text.skipToNavigation

Manufacturer Part #

DF65-4S-1.7C

DF65 Series 50V 1.7 mm 4 Position Beige Rectangular Housing Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF65-4S-1.7C - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Crimp Contact
Pitch: 1.7
Termination: Crimp
Material: Phosphor Bronze
Color: Beige
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$9.03
USD
Quantity
Unit Price
100
$0.0903
500
$0.0867
2,000
$0.0837
5,000
$0.0817
12,500+
$0.0781
Product Variant Information section