text.skipToContent text.skipToNavigation

Manufacturer Part #

BM29B-24DP/2-0.35V(53)

26 Position Header SMT Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric BM29B-24DP/2-0.35V(53) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 26
No of Rows: 2
Contact Termination: Solder
Style/Orientation: Receptacle
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000+
$0.935
Product Variant Information section