text.skipToContent text.skipToNavigation

Manufacturer Part #

71600-110LF

Receptacle 10P IDC 28-30AWG GOLD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Amphenol Communications Solutions 71600-110LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Thermoplastic
Color: Grey
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,224
USA:
1,224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1224
Multiple Of:
1224
Total
$740.52
USD
Quantity
Unit Price
1,224
$0.605
2,448+
$0.59
Product Variant Information section