text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1103403-1

250 V 10 A Male Insert Beige 4+Ground Position Screw Heavy Duty Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1103403-1 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 4+Ground
Termination Style: Screw
Voltage Rating: 250V
Current Rating: 10A
Operating Temperature: -40°C to +125°C
Color: Beige
Contact Material: Brass
Material Finish: Silver
Connector Type: Insert
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
880
Multiple Of:
880
Total
$16,200.80
USD
Quantity
Web Price
880+
$18.41
Product Variant Information section