TOP SELLER
Manufacturer Part #
PJ-102AH
24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
| |||||||||||
| |||||||||||
Mfr. Name: | Same Sky - CUI Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:200 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Same Sky - CUI Devices PJ-102AH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-102AH - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 3 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Snap-In |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The PJ-102AH is a 2.0 mm and 24 V DC Power Jack with horizontal orientation, closed frame and tapered PC pins.
Its operating temperature ranges between -25°C to 85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 2 mm
- Current Rating : 5 A
- Mounting Style : Through Hole
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 1
- Outer Hole Diameter (mm) : 6.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.385
600
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section
Available Packaging
- Tray Qty: 1,400+ / Unit Price: $0.385 / Stock: 0 Qty: 200+$0.385 Stock: 0
- TraySelected Variant Qty: 1,400+ / Unit Price: $0.385 / Stock: 0 Qty: 200+$0.385 Stock: 0
- Tray Qty: 200+ / Unit Price: $0.38 / Stock: 608 Qty: 200+$0.38 Stock: 608
- Tray Qty: 1+ / Unit Price: $0.405 / Stock: 11,043 Qty: 1+$0.405 Stock: 11,043
Package Qty:
200 per Tray
Mounting Method:
Through Hole