Manufacturer Part #
PJ-059A
2x5.7 mm, 2.5 A, Horizontal Tapered Pins, Locking Type, Dc Power Jack Connector
Product Specification Section
Same Sky - CUI Devices PJ-059A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-059A - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 2.5A |
Style/Orientation: | Horizontal |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
280
$0.41
840
$0.40
2,800
$0.395
4,200+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
280 per Tray
Mounting Method:
Through Hole