Manufacturer Part #
PJ-006A-SMT-TR
18 VDC 4 A Unshielded Surface Mount 2 Conductors 3 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-006A-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-006A-SMT-TR - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 18V |
Rated Current: | 4A |
Style/Orientation: | Vertical |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | LCP |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
250
$0.49
500
$0.48
1,000
$0.475
1,250
$0.47
3,750+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount