Manufacturer Part #
PX0598/15/63
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Product Specification Section
Bulgin PX0598/15/63 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0598/15/63 - Technical Attributes
Attributes Table
Gender: | Male Receptacle |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 16A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Snap-In |
Fused: | No |
Operating Temp Range: | -40°C to +70°C |
Material: | Nylon |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.12
25
$2.08
75
$2.05
200
$2.02
500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount