Manufacturer Part #
PF0001/63
3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector
Product Specification Section
Bulgin PF0001/63 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PF0001/63 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Fused: | Yes |
Operating Temp Range: | -40°C to +70°C |
Material: | Nickel |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
174
USA:
70
Germany (Online Only):
104
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.03
15
$3.93
40
$3.88
100
$3.83
250+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Flange Mount