Manufacturer Part #
PHR-5
PH Series 5 Position 2 mm Pitch Fully Shrouded Header Connector
Product Specification Section
JST PHR-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST PHR-5 - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 5 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Female |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Features & Applications
The PHR-5 is a part of PH Series 2.0 mm 5 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.
Features:
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
- Surface mount model(SMT)
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 2.0 A
- Voltage rating: 100 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 MΩ
View the Complete PH Series of Connectors
Pricing Section
Global Stock:
1,565
USA:
1,565
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0332
750
$0.0324
2,500
$0.0315
7,500
$0.0307
25,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Wire Mount