Manufacturer Part #
DF51K-6DS-2C(800)
Center Lock, Wire-to-Board Connector; 2mm pitch; 6 pos. receptacle
Product Specification Section
Hirose Electric DF51K-6DS-2C(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-6DS-2C(800) - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 6 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0841
400
$0.0818
1,500
$0.0793
5,000
$0.0771
20,000+
$0.0724
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount