text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-6DP-2DS(52)

DF11 Series 6 Position 2 mm Pitch Dual Row Right Angled Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Hirose Electric DF11-6DP-2DS(52) - Technical Attributes
Attributes Table
Type: Shrouded Header
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-6DP-2DS(52) is a board mounting, six (6) position, right angled, double row pin header.  There is a 2mm contact pitch and through-hole contact style. The header has a gold plated contact mating area and insulated housing.  The connector is rated for  max 2 AMPS. 
Pricing Section
Global Stock:
7,407
USA:
7,407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
40
$0.59
150
$0.575
400
$0.56
1,500+
$0.535
Product Variant Information section