

Manufacturer Part #
25.345.4253.0
12 Position 5.08 mm 300 V 15 A 22 - 12 AWG Pluggable Terminal Block
Product Specification Section
Wieland Electric 25.345.4253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.345.4253.0 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 12 |
Pitch: | 5.08 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.60
15
$4.50
40
$4.44
100
$4.38
250+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount