text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-1012SCFA

DF60 Series 10-12 AWG 55 A Gold Plated Crimp Female Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric DF60-1012SCFA - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Gold
Current Rating: 55A
Gender: Plug, Female Sockets
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1kV
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$670.50
USD
Quantity
Web Price
900
$0.745
1,800
$0.725
2,700+
$0.705
Product Variant Information section