text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-22SCC

DF3 Series 22 AWG Gold Socket (Female) Phosphor Bronze Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF3-22SCC - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 3A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 22
Operating Temp Range: -30°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0818
300
$0.08
1,250
$0.0772
3,000
$0.0755
12,500+
$0.0712
Product Variant Information section