text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-2630SCFA(04)

Headers & Wire Housings Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Hirose Electric DF13-2630SCFA(04) - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 1
Current Rating: 1A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 26-30
Operating Temp Range: -35°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$318.00
USD
Quantity
Unit Price
10,000
$0.0318
20,000
$0.0313
30,000
$0.031
40,000
$0.0308
50,000+
$0.0302
Product Variant Information section