text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968855-2

"AMP MCP 2.8, CONTACT SWS"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
TE Connectivity 1-968855-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 15A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female Receptacle
Wire Gauge: AWG 20-17
Material: Copper°C
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,420.00
USD
Quantity
Web Price
4,000+
$0.855
Product Variant Information section