text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-7EP-2.2C

7 Positions 3 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Hirose Electric DF62B-7EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 7
No of Rows: 3
Pitch: 2.20 mm
Termination: Crimp
Mating Type: Latch Holder
Color: Black
Operating Temp Range: -35°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
400
$0.26
1,000
$0.255
2,500
$0.25
4,000+
$0.245
Product Variant Information section