Manufacturer Part #
76385-311LF
22 Positions Header Connector 0.100" (2.54mm) Through Hole Gold, GXT™
Product Specification Section
Amphenol Communications Solutions 76385-311LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 76385-311LF - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Vertical Header/Plug |
No of Positions: | 22 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Voltage Rating: | 1000V |
Current Rating: | 3A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Gender: | Male |
Color: | Black |
Insulation Resistance: | 10GΩ |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
19
$1.68
76
$1.65
190
$1.63
475
$1.61
760+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Mounting Method:
Surface Mount