TSHSM-105-D-06-H-V-TR-P-LF in Reel by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-105-D-06-H-V-TR-P-LF

TSHSM Series 10 Position Dual Row 2.54 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Major League Electronics TSHSM-105-D-06-H-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$295.75
USD
Quantity
Unit Price
350
$0.845
700
$0.835
1,050
$0.825
1,400
$0.82
1,750+
$0.805
Product Variant Information section