
Manufacturer Part #
SM05B-NSHSS-TB(LF)(SN)
5 Position 0.039" (1.00mm) Pitch Surface Mount Right Angle Header Connector
Product Specification Section
JST SM05B-NSHSS-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SM05B-NSHSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 1 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Material: | Polyamide / Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Holder |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.395
3,000
$0.39
4,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount