text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-40P-0.8SV

40 Position .8 mm Pitch Straight Board Mount Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FX18-40P-0.8SV - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
980
Multiple Of:
70
Total
$1,969.80
USD
Quantity
Unit Price
70
$2.05
210
$2.02
350
$2.01
1,050
$1.98
1,750+
$1.96