text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-6S-2C(800)

DF51K Series 6 Position 2mm Pitch, Positive lock, Single Row Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Hirose Electric DF51K-6S-2C(800) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Current Rating: 2A
No of Rows: 1
Gender: Female
Type: Receptacle
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$12.00
USD
Quantity
Unit Price
100
$0.12
400
$0.117
2,000
$0.114
4,000
$0.112
12,500+
$0.109
Product Variant Information section