Manufacturer Part #
DF51K-4P-2H(800)
DF51K Series 4 Pos., 2mm Pitch Right Angle 2A 250V Header Center-Lock Connector
Product Specification Section
Hirose Electric DF51K-4P-2H(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-4P-2H(800) - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 1 |
Type: | Header |
Mating Type: | Lever Lock |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
530
$0.57
1,060
$0.565
1,590
$0.56
2,120
$0.555
2,650+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
530 per Reel
Mounting Method:
Surface Mount