text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-4DP-2DSA(800)

4 Pos 2mm Pitch Positive lock, Dual Row Tin Plated Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-4DP-2DSA(800) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.00
USD
Quantity
Unit Price
100
$0.16
400
$0.156
1,500
$0.152
4,000
$0.149
10,000+
$0.145
Product Variant Information section