Manufacturer Part #
DF51K-28DP-2DSA(805)
28 Position 2mm Pitch, Center Lock, Wire-to-Board Connector
Product Specification Section
Hirose Electric DF51K-28DP-2DSA(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-28DP-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: | 28 |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Type: | Board to Board |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.29
300
$1.27
1,000
$1.25
1,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole