DF11-26DP-2DS(52) in Tube by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-26DP-2DS(52)

26 Position 2 Row 2 mm Black Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Hirose Electric DF11-26DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Pin Headers
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.08
USD
Quantity
Unit Price
17
$1.88
68
$1.85
170
$1.83
425
$1.80
680+
$1.77
Product Variant Information section